Filter Your Search
1 - 2 of 2 results
|
BTS716GBXUMA1
Infineon Technologies AG
|
$3.8076 | Yes | Yes | Active | 12 V | 4 | 5.3 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 4 | SINK | 40 V | 5.5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SOIC | HSOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BTS716GB
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 12 V | 4 | 5.3 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 4 | SINK | 40 V | 5.5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SOIC | HSOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon |