Filter Your Search
1 - 10 of 11 results
|
BTS650PE3180A
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 130 A | 110 µs | 420 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 55 A | 34 V | 5 V | YES | R-PSSO-G7 | Not Qualified | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | SFM | TO-220, 7 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
BTS650P
Siemens
|
Check for Price | Transferred | STANDARD | OPEN-SOURCE | 240 A | 180 µs | 320 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | TRUE | NO | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
BTS650PE3128
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 | MOS | 42 A | YES | Not Qualified | e0 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
BTS650PE3180
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 | MOS | 50 A | YES | Not Qualified | e0 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
BTS650PE3180AT
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 130 A | 110 µs | 420 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G7 | Not Qualified | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | SFM | SOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
BTS650PE3230
Infineon Technologies AG
|
Check for Price | Obsolete | 1 | MOS | 42 A | NO | Not Qualified | 7 | PLASTIC/EPOXY | SIP7,.1,50TB | 1.27 mm | SINGLE | INFINEON TECHNOLOGIES AG | , SIP7,.1,50TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
BTS650PE3128
Siemens
|
Check for Price | Obsolete | 12 V | STANDARD | OPEN-SOURCE | 240 A | 180 µs | 320 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | TRUE | 34 V | 4 V | YES | R-PSSO-G6 | Not Qualified | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BTS650PNKSA1
Infineon Technologies AG
|
Check for Price | Active | 12 V | 130 A | 110 µs | 420 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | NO | R-PZFM-T7 | e0 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220, 7 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
BTS650P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 1 | 130 A | 110 µs | 420 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 55 A | 34 V | 5 V | NO | R-PZFM-T7 | Not Qualified | e0 | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | TO-220, 7 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
BTS650PE3180A
Siemens
|
Check for Price | Transferred | 12 V | 70 A | 110 µs | 420 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 34 V | 5 V | YES | R-PSSO-G7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | SIEMENS |