Filter Your Search
1 - 3 of 3 results
|
BTS6142DAUMA1
Infineon Technologies AG
|
$1.8177 | No | Yes | Active | 12 V | 8.5 A | 600 µs | 600 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 38 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.45 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BTS6142D
Infineon Technologies AG
|
$2.1460 | No | Yes | Active | 12 V | 1 | 8.5 A | 600 µs | 600 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 38 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.45 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BTS6142DXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 12 V | 8.5 A | 600 µs | 600 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 38 V | 5.5 V | YES | R-PSSO-G4 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.45 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, | compliant | EAR99 | 8542.39.00.01 |