Filter Your Search
1 - 2 of 2 results
|
BTS5576GXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.3 V | 13.5 V | 48 A | 290 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 3.8 V | 28 V | 4.5 V | YES | R-PDSO-G36 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SSOP, | compliant | EAR99 | 8542.39.00.01 | 12.04 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | AEC-Q100 | [object Object],[object Object] | [object Object] | |||||
|
BTS5576GXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | 8542.39.00.01 | 12.04 | [object Object],[object Object] | IC LED DRIVER RGLTR PWM 36DSO | Infineon | 2023-08-05 21:04:04 |