Parametric results for: bts443pauma1 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bts443pauma1
Select parts from the table below to compare.
Compare
Compare
BTS443PAUMA1
Infineon Technologies AG
$3.9109 No Yes End Of Life 12 V 7.6 A 410 µs 410 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 36 V 5 V YES R-PSSO-G4 Not Qualified e3 3 4 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.14 mm SINGLE 6.5 mm 2.5 mm 6.22 mm INFINEON TECHNOLOGIES AG TO-252 TO-252, 3 not_compliant EAR99 8542.39.00.01 Infineon