Filter Your Search
1 - 5 of 5 results
|
BTS432E2E3062A
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1 | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | 245 | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, SMSIP5H,.6,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BTS432E2E3062ANTMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, | 3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||
|
BTS432E2E3062ABUMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 42 V | 4.5 V | 12 V | YES | R-PSSO-G4 | 3 | 150 °C | -40 °C | 245 | AEC-Q100 | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, 5/4 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | 1996-04-01 | NO | |||||||||||||||||||
|
BTS432E2E3062A
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
BTS432E2E3062AXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, | 3 | compliant | EAR99 | 8542.39.00.01 | Infineon |