Parametric results for: bts3408gxt under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bts3408gxt
Select parts from the table below to compare.
Compare
Compare
BTS3408GXT
Infineon Technologies AG
Check for Price Yes Yes Active 5 V 550 mA 8 µs 8 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK 60 V 4.5 V YES R-PDSO-G8 e3 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC SOP, 8 compliant EAR99 8542.39.00.01 12.04 53.65 645.946 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object Object]