Filter Your Search
1 - 4 of 4 results
|
BTS3046SDLATMA1
Infineon Technologies AG
|
$1.8225 | No | Yes | Active | YES | 2 | 1 | INDUSTRIAL | R-PSSO-G2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 2.5 mm | 6.22 mm | 6.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8541.29.00.95 | Infineon | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 4.3 A | 36 V | 8 V | 13.5 V | 200 µs | 120 µs | |||||||||||||||||||
|
BTS3046SDRATMA1
Infineon Technologies AG
|
$1.8269 | No | Yes | Active | N-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 10 A | 208 mΩ | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | 8541.29.00.95 | Infineon | |||||||||||||||||||||||
|
BTS3046SDR
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 10 A | 208 mΩ | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC PACKAGE-3 | 4 | not_compliant | EAR99 | 8541.29.00.95 | Infineon | |||||||||||||||||||||||
|
BTS3046SDL
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | YES | 2 | MOS | 1 | INDUSTRIAL | R-PSSO-G2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 2.5 mm | 6.22 mm | 6.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8541.29.00.95 | Infineon | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 4.3 A | 36 V | 8 V | 13.5 V | 200 µs | 120 µs | 1 | SMSIP3H,.38,90TB | AEC-Q100 |