Filter Your Search
1 - 4 of 4 results
|
BTS133E3045A
Siemens
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 28 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | TRUE | 55 µA | YES | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BTS133E3045ANTMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, TO-220, 3 PIN | ||||||||||||||||||
|
BTS133E3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 5 V | 1 | 28 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | 1 | 225 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | TO-220, SMD-3 | SFM | 3 | |||||||
|
BTS133E3045AT
Infineon Technologies AG
|
Check for Price | Obsolete | 5 V | 28 A | 170 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | TO-263, | SFM | 3 |