Filter Your Search
1 - 2 of 2 results
|
BTB15-600B
STMicroelectronics
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 600 V | 15 A | TRIAC | 10 V/us | 500 V/us | 2.5 V | e0 | 125 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||
|
BTB15600B
Loras Industries Inc
|
Check for Price | No | Obsolete | 50 mA | 50 mA | 600 V | 15 A | TRIAC | SINGLE | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |