Filter Your Search
1 - 1 of 1 results
|
BTB10-600BRG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mA | 50 mA | 50 mA | 600 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |