Parametric results for: bta208x1000c0127 under TRIACs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bta208x1000c0127
Select parts from the table below to compare.
Compare
Compare
BTA208X-1000C0,127
WeEn Semiconductor Co Ltd
$0.5348 Yes Active 1 kV 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD TO-220F, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BTA208X-1000C0,127
NXP Semiconductors
Check for Price Yes Transferred 500 µA 50 mA 35 mA 1 kV 8 A TRIAC 1500 V/us 1.5 V e3 1 150 °C -40 °C NO TIN NXP SEMICONDUCTORS not_compliant 8541.30.00.80 TO-220 3 SOT186A