Parametric results for: bta208x1000b127 under TRIACs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bta208x1000b127
Select parts from the table below to compare.
Compare
Compare
BTA208X-1000B,127
WeEn Semiconductor Co Ltd
$0.5138 Yes Active 1 kV 8 A TRIAC SINGLE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, TO-220F, FULLPACK-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BTA208X-1000B,127
NXP Semiconductors
Check for Price Yes Transferred 500 µA 60 mA 50 mA 1 kV 8 A TRIAC SINGLE 1000 V/us 1.5 V R-PSFM-T3 e3 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS PLASTIC PACKAGE-3 not_compliant EAR99 8541.30.00.80 TO-220 3 SOT186A