Filter Your Search
1 - 10 of 1,208 results
|
BTA10-600BWRG
STMicroelectronics
|
$0.6578 | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ISOLATED | SINGLE | 1000 V/us | 50 mA | 1.3 V | 50 mA | TO-220AB | R-PSFM-T3 | 1 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 10 A | UL RECOGNIZED | 600 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | SNUBBERLESS TRIAC | ||||||||||||||||
|
BTA10-600CWRG
STMicroelectronics
|
$0.6623 | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ISOLATED | SINGLE | 500 V/us | 35 mA | 1.3 V | 35 mA | TO-220AB | R-PSFM-T3 | 1 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 10 A | UL RECOGNIZED | 600 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | SNUBBERLESS TRIAC | ||||||||||||||||
|
BTA10-600CRG
STMicroelectronics
|
$0.6716 | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ISOLATED | SINGLE | 200 V/us | 25 mA | 1.3 V | 25 mA | TO-220AB | R-PSFM-T3 | 1 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 10 A | UL RECOGNIZED | 600 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 4 QUADRANT LOGIC LEVEL TRIAC | 5 V/us | |||||||||||||||
|
BTA10-800BWRG
STMicroelectronics
|
$0.7467 | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ISOLATED | SINGLE | 1000 V/us | 50 mA | 1.3 V | 50 mA | TO-220AB | R-PSFM-T3 | 1 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 10 A | UL RECOGNIZED | 800 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | SNUBBERLESS TRIAC | ||||||||||||||||
|
BTA10-600BRG
STMicroelectronics
|
$0.7619 | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ISOLATED | SINGLE | 400 V/us | 50 mA | 1.3 V | 50 mA | TO-220AB | R-PSFM-T3 | 1 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 10 A | UL RECOGNIZED | 600 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 4 QUADRANT LOGIC LEVEL TRIAC | 10 V/us | |||||||||||||||
|
BTA10-800CWRG
STMicroelectronics
|
$0.7913 | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ISOLATED | SINGLE | 500 V/us | 35 mA | 1.3 V | 35 mA | TO-220AB | R-PSFM-T3 | 1 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 10 A | UL RECOGNIZED | 800 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | SNUBBERLESS TRIAC | ||||||||||||||||
|
BTA10E1-4.999MHZ-L
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 4.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | CALIBER ELECTRONICS INC | HC49/US, 3 PIN | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||
|
BTA10F1-9.999MHZ-G1
ECS International Inc
|
Check for Price | Yes | Active | 9.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 10 pF | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||||||||||||||||||||||||||||||
|
BTA10C1-30.000MHZ-SP-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||
|
BTA10E1-8.000MHZ-L
ECS International Inc
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant |