Filter Your Search
1 - 7 of 7 results
|
BTA06-400CRG
STMicroelectronics
|
$0.3496 | Yes | Obsolete | 1.5 V | 500 µA | 50 mA | 25 mA | 400 V | 6 A | TRIAC | 5 V/us | 50 V/us | NO | STMICROELECTRONICS | unknown | EAR99 | STMicroelectronics | ||||||||||||||||||||||||
|
BTA06-400C/F2
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 25 mA | 400 V | 6 A | TRIAC | SINGLE | 5 V/us | 100 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 | |||||||||
|
BTA06-400C
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 µA | 50 mA | 25 mA | 400 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 50 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | 8541.30.00.80 | ||||||||
|
BTA06-400CW/F2
STMicroelectronics
|
Check for Price | Obsolete | 35 mA | 35 mA | 400 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 | ||||||||||
|
BTA06-400C/F5
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 25 mA | 400 V | 6 A | TRIAC | SINGLE | 5 V/us | 100 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||
|
BTA06-400CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 400 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 3.5 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | 8541.30.00.80 | |||||
|
BTA06-400CW/F5
STMicroelectronics
|
Check for Price | Obsolete | 35 mA | 35 mA | 400 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 |