Filter Your Search
1 - 10 of 27 results
|
BTA201-800ER,412
WeEn Semiconductor Co Ltd
|
$0.1807 | Yes | Active | 1.5 V | 500 µA | 12 mA | 10 mA | 800 V | 1 A | TRIAC | 200 V/us | 1.5 V | e3 | 125 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
BTA201-800B,112
WeEn Semiconductor Co Ltd
|
$0.1807 | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | |||||||||||||||||
|
BTA201-800ER,116
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 12 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 200 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | TO-92 | 3 | SOT54 | ||||||
|
BTA201-800ER,126
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||
|
BTA201-800ERAMO
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 V | 500 µA | 12 mA | 10 mA | 800 V | 1 A | TRIAC | 600 V/us | 1.5 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | unknown | EAR99 | , | ||||||||||||||||||||||||
|
BTA201-800E,112
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BTA201-800E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | SC-43A, 3 PIN | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BTA201-800ER,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 12 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 200 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | TO-92 | 3 | SOT54 | ||||||
|
BTA201-800B
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||
|
BTA201-800B
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 500 µA | 30 mA | 50 mA | 800 V | 1 A | TRIAC | 1000 V/us | 1.5 V | 125 °C | NO | PHILIPS SEMICONDUCTORS | unknown | EAR99 | , |