Filter Your Search
1 - 3 of 3 results
|
BT258U-500R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 V | 5 kA | 500 µA | 6 mA | 200 µA | 500 V | SCR | 100 µs | 50 V/us | 1.5 V | 75 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||
|
BT258U-500R
WeEn Semiconductor Co Ltd
|
Check for Price | Obsolete | 200 µA | 500 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 500 V | TO-251 | R-PSIP-T3 | IEC-134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, IPAK-3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
BT258U-500R
NXP Semiconductors
|
Check for Price | Transferred | 5 kA | 500 µA | 6 mA | 200 µA | 500 V | 8 A | SCR | SINGLE | 100 µs | 50 V/us | 1.5 V | 75 A | 500 V | TO-251 | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, IPAK-3 | compliant | EAR99 | 8541.30.00.80 | TO-251 | 3 |