Filter Your Search
1 - 5 of 5 results
|
BT151U-500C,127
WeEn Semiconductor Co Ltd
|
$0.1979 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151U-500C
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 500 V | SCR | 70 µs | 50 V/us | 1.5 V | 110 A | e3 | 150 °C | -40 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | |||||||||||||||||||||||
|
BT151U-500C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 7.5 kA | 500 µA | 20 mA | 15 mA | 500 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 110 A | 500 V | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, IPAK-3 | not_compliant | 8541.30.00.80 | TO-251 | 3 | SOT533 | ||||||
|
BT151U-500C
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-251 | R-PSIP-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BT151U-500C
NXP Semiconductors
|
Check for Price | Yes | Transferred | 7.5 kA | 500 µA | 20 mA | 15 mA | 500 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 110 A | 500 V | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, IPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-251 | 3 |