Filter Your Search
1 - 4 of 4 results
|
BT151-1000RT,127
WeEn Semiconductor Co Ltd
|
$0.4889 | Yes | Active | 15 mA | 1 kV | 12 A | SCR | SINGLE | 1 kV | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 150 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BT151-1000RT,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 7.5 kA | 2.5 mA | 20 mA | 15 mA | 1 kV | 12 A | SCR | SINGLE | 70 µs | 1.5 V | 131 A | 1 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | 8541.30.00.80 | TO-220 | 3 | SOT78 | |||||
|
BT151-1000RT
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 15 mA | 1 kV | 12 A | SCR | SINGLE | 1 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 150 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BT151-1000RT
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 mA | 1 kV | 12 A | SCR | SINGLE | 1 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 |