Parametric results for: bt137600el01 under TRIACs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: bt137600el01
Select parts from the table below to compare.
Compare
Compare
BT137-600E/L01,127
WeEn Semiconductor Co Ltd
$0.3059 Active 500 µA 20 mA 10 mA 600 V 8 A TRIAC 1.5 V 150 °C -40 °C NO WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
BT137-600E/L01,127
NXP Semiconductors
Check for Price Yes Transferred 500 µA 20 mA 10 mA 600 V 8 A TRIAC 1.5 V e3 1 150 °C -40 °C NO MATTE TIN NXP SEMICONDUCTORS compliant TO-220 3 SOT78 8541.30.00.80
BT137-600E/L01
NXP Semiconductors
Check for Price Transferred 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 Not Qualified MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE NXP SEMICONDUCTORS unknown EAR99 TO-220AB 3 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3
BT137-600E/L01
WeEn Semiconductor Co Ltd
Check for Price Active 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 Not Qualified IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3