Parametric results for: bt136s500g under TRIACs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bt136s500g
Select parts from the table below to compare.
Compare
Compare
BT136S-500G-T
NXP Semiconductors
Check for Price Obsolete 30 mA 50 mA 500 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 200 V/us 1.5 V 500 µA TO-252 R-PSSO-G2 Not Qualified 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE NXP SEMICONDUCTORS SMALL OUTLINE, R-PSSO-G2 unknown EAR99 8541.30.00.80 8.3 [object Object],[object Object]
BT136S-500G
NXP Semiconductors
Check for Price Obsolete 30 mA 50 mA 500 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 200 V/us 1.5 V 500 µA TO-252 R-PSSO-G2 Not Qualified 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE NXP SEMICONDUCTORS SMALL OUTLINE, R-PSSO-G2 unknown EAR99 8541.30.00.80 8.3 [object Object],[object Object] TO-252 3
BT136S500G
Philips Semiconductors
Check for Price No Obsolete 1.7 V 500 µA 30 mA 50 mA 500 V 4 A TRIAC 200 V/us 1.5 V e0 125 °C -40 °C YES Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99 8.3 Automotive: -40C to +125C