Filter Your Search
1 - 10 of 52 results
|
BT136-600D,127
WeEn Semiconductor Co Ltd
|
$0.3308 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT136-600,127
WeEn Semiconductor Co Ltd
|
$0.3413 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT136-600E,127
WeEn Semiconductor Co Ltd
|
$0.3598 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT136-600E/L01,127
WeEn Semiconductor Co Ltd
|
$0.3613 | Active | 500 µA | 15 mA | 25 mA | 600 V | 4 A | TRIAC | 1.5 V | 150 °C | -40 °C | NO | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||
|
BT136-600E/L01,127
NXP Semiconductors
|
$0.3760 | Yes | Transferred | 500 µA | 15 mA | 25 mA | 600 V | 4 A | TRIAC | 1.5 V | e3 | 1 | 150 °C | -40 °C | NO | MATTE TIN | NXP SEMICONDUCTORS | compliant | 8541.30.00.80 | TO-220 | 3 | SOT78 | ||||||||||||||||||||||
|
BT136-600D/DG,127
NXP Semiconductors
|
$0.3760 | Yes | Transferred | 500 µA | 10 mA | 10 mA | 600 V | 4 A | TRIAC | 1.5 V | 125 °C | NO | NXP SEMICONDUCTORS | , | compliant | EAR99 | TO-220 | 3 | SOT78 | |||||||||||||||||||||||||
|
BT136-600D/DG,127
WeEn Semiconductor Co Ltd
|
$0.4006 | Active | 500 µA | 10 mA | 10 mA | 600 V | 4 A | TRIAC | 1.5 V | 125 °C | NO | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||
|
934031310127
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
BT136-600D,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 | ||||||||
|
BT136-600D/DG
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | Not Qualified | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 |