Parametric results for: bt136+series+e under TRIACs

Filter Your Search

1 - 10 of 86 results

All Filters
|
502005088125163200
-
550516283950
-
10301015202530
-
500800500575650725800
-
Manufacturer Part Number: bt136s
Select parts from the table below to compare.
Compare
Select Parts Part Number
BT136S-600F,118
WeEn Semiconductor Co Ltd
BT136S-800F,118
WeEn Semiconductor Co Ltd
BT136S-800,118
WeEn Semiconductor Co Ltd
BT136S-800DJ
WeEn Semiconductor Co Ltd
BT136S-600E,118
WeEn Semiconductor Co Ltd
BT136S-600,118
WeEn Semiconductor Co Ltd
BT136S-800E,118
WeEn Semiconductor Co Ltd
BT136S-600D,118
WeEn Semiconductor Co Ltd
BT136S600G
Philips Semiconductors
BT136S-800
Philips Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
On-State Voltage-Max
Leakage Current-Max
Holding Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Case Connection
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active 4 QUADRANT LOGIC LEVEL TRIAC 1 WEEN SEMICONDUCTORS CO LTD compliant WeEn Semiconductors
Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
No Obsolete 1.7 V 500 µA 30 mA 50 mA 600 V 4 A TRIAC 200 V/us 1.5 V e0 125 °C -40 °C YES Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
Yes Transferred 1.7 V 500 µA 15 mA 35 mA 800 V 4 A TRIAC 100 V/us 1.5 V 1 125 °C -40 °C 260 YES PHILIPS SEMICONDUCTORS , not_compliant EAR99
Compare
BT136S-600F,118
WeEn Semiconductor Co Ltd
$0.1726 Buy Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800F,118
WeEn Semiconductor Co Ltd
$0.1726 Buy Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800,118
WeEn Semiconductor Co Ltd
$0.1726 Buy Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800DJ
WeEn Semiconductor Co Ltd
$0.2832 Buy Yes Active 4 QUADRANT LOGIC LEVEL TRIAC 1 WEEN SEMICONDUCTORS CO LTD compliant WeEn Semiconductors
BT136S-600E,118
WeEn Semiconductor Co Ltd
$0.3298 Buy Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-600,118
WeEn Semiconductor Co Ltd
$0.3389 Buy Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800E,118
WeEn Semiconductor Co Ltd
$0.3484 Buy Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-600D,118
WeEn Semiconductor Co Ltd
$0.3539 Buy Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S600G
Philips Semiconductors
Check for Price Buy No Obsolete 1.7 V 500 µA 30 mA 50 mA 600 V 4 A TRIAC 200 V/us 1.5 V e0 125 °C -40 °C YES Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
BT136S-800
Philips Semiconductors
Check for Price Buy Yes Transferred 1.7 V 500 µA 15 mA 35 mA 800 V 4 A TRIAC 100 V/us 1.5 V 1 125 °C -40 °C 260 YES PHILIPS SEMICONDUCTORS , not_compliant EAR99