Filter Your Search
1 - 10 of 94,981 results
|
BST82,215
NXP Semiconductors
|
$0.0606 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 175 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BST82,215
Nexperia
|
$0.1807 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 80 V | 1 | 175 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 2017-02-01 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BST39TA
Diodes Incorporated
|
$0.1843 | Yes | Yes | Active | e3 | Not Qualified | 1 | 260 | 30 | MATTE TIN | DIODES INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BST52TA
Diodes Incorporated
|
$0.2602 | Yes | Yes | Active | 80 V | 500 mA | NPN | YES | DARLINGTON | 3 | 1 | 2000 | 150 MHz | 1 W | SWITCHING | SILICON | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | DIODES INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BST52,135
NXP Semiconductors
|
$0.3951 | Yes | Transferred | 80 V | 1 A | NPN | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 2000 | 200 MHz | 1 W | SWITCHING | SILICON | 1.5 µs | 400 ns | 1.3 V | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NXP SEMICONDUCTORS | SOT-89 | PLASTIC, SC-62, TO-243, 3 PIN | 3 | SOT89 | compliant | EAR99 | 8541.29.00.75 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BST52,115
NXP Semiconductors
|
$0.3951 | Yes | Transferred | 80 V | 1 A | NPN | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 2000 | 200 MHz | 1 W | SWITCHING | SILICON | 1.5 µs | 400 ns | 1.3 V | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NXP SEMICONDUCTORS | SOT-89 | PLASTIC, SC-62, TO-243, 3 PIN | 3 | SOT89 | compliant | EAR99 | 8541.29.00.75 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BST-136-08-T-D-230-RA
Samtec Inc
|
$3.6300 | Yes | Yes | Obsolete | MATING LENGTH=0.230 INCHES | e3 | UL | 105 °C | -65 °C | 2.54 mm | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 0.24 inch | 0.285 inch | 3.6 inch | RECEPTACLE | BOARD CONNECTOR | TIN OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | MALE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | 1000VAC V | NO | NO | 5 GΩ | BLACK | GLASS FILLED POLYESTER | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | POLARIZED HOUSING | 3 A | 0.09 inch | SOLDER | 72 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||
|
BST-136-08-L-D-230-RA
Samtec Inc
|
$5.5000 | Yes | Yes | Obsolete | MATING LENGTH=0.230 INCHES | e3 | UL | 125 °C | -65 °C | 2.54 mm | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 0.24 inch | 0.285 inch | 3.6 inch | RECEPTACLE | BOARD CONNECTOR | GOLD (10) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | MALE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | 1000VAC V | NO | NO | 5 GΩ | BLACK | GLASS FILLED POLYESTER | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | POLARIZED HOUSING | 3 A | 0.09 inch | SOLDER | 72 | 94V-0 | 10u inch | |||||||||||||||||||||||||||||||||||||||||
|
BST-136-08-G-D-230-RA
Samtec Inc
|
$6.3800 | Yes | Yes | Obsolete | MATING LENGTH=0.230 INCHES | e4 | UL | 125 °C | -65 °C | 2.54 mm | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 0.24 inch | 0.285 inch | 3.6 inch | RECEPTACLE | BOARD CONNECTOR | GOLD (10) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | MALE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | 1000VAC V | NO | NO | 5 GΩ | BLACK | GLASS FILLED POLYESTER | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | POLARIZED HOUSING | 3 A | 0.09 inch | SOLDER | 72 | 94V-0 | 10u inch | |||||||||||||||||||||||||||||||||||||||||
|
BST-136-08-S-D-230-RA
Samtec Inc
|
$8.0500 | Yes | Yes | Obsolete | MATING LENGTH=0.230 INCHES | e3 | UL | 125 °C | -65 °C | 2.54 mm | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 0.24 inch | 0.285 inch | 3.6 inch | RECEPTACLE | BOARD CONNECTOR | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | MALE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | 1000VAC V | NO | NO | 5 GΩ | BLACK | GLASS FILLED POLYESTER | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | POLARIZED HOUSING | 3 A | 0.09 inch | SOLDER | 72 | 94V-0 | 30u inch |