Filter Your Search
1 - 5 of 5 results
![]() |
BSS84AKV,115
Nexperia
|
$0.1583 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 170 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | 6 | SOT666 | compliant | EAR99 | Nexperia | ||||||||
![]() |
BSS84AKV,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOT | 6 | SOT666 | compliant | EAR99 | |||||||||||||||||||||
![]() |
BSS84AKVL
Nexperia
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 180 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||
|
BSS84AKV
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 170 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | 6 | unknown | EAR99 | NXP | PLASTIC PACKAGE-6 | |||||||||
|
BSS84AKV
Nexperia
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | Nexperia | 2017-02-01 |