Filter Your Search
1 - 4 of 4 results
|
BSPQ0006030412NJ00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 12 nH | 500 mΩ | 5 % | YES | 500 MHz | 300 mA | 4 GHz | Ceramic | 20 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 400 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | |||||
|
BSPQ0006030412NJ00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 500 mΩ | 5 % | YES | 300 mA | 4 GHz | CERAMIC | 20 | 0201 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 500 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 400 µm | 600 µm | 300 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
BSPQ0006030412NJ00
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 500 mΩ | 5 % | YES | 500 MHz | 300 mA | 4 GHz | Ceramic | 20 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 400 µm | 600 µm | 300 µm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | ||||||
|
BSPQ0006030412NJ00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 500 mΩ | 5 % | YES | 500 MHz | 300 mA | 4 GHz | Ceramic | 20 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 400 µm | 600 µm | 300 µm | PULSE ELECTRONICS CORP | CHIP | compliant |