Filter Your Search
1 - 10 of 36 results
Select Parts | Part Number |
---|
|
BSP300E6327
Siemens
|
||
![]() |
BSP308
Infineon Technologies AG
|
||
![]() |
BSP30
STMicroelectronics
|
||
|
BSP30-TAPE-13
NXP Semiconductors
|
||
|
BSP300
Siemens
|
||
|
BSP30
NXP Semiconductors
|
||
![]() |
BSP304AAMO
NXP Semiconductors
|
||
|
BSP300E6327
Infineon Technologies AG
|
||
|
BSP304T/R
NXP Semiconductors
|
||
|
BSP30T/R
NXP Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Transition Frequency-Nom (fT)
|
Additional Feature
|
Avalanche Energy Rating (Eas)
|
Collector-Base Capacitance-Max
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Max (toff)
|
Turn-on Time-Max (ton)
|
VCEsat-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Part Package Code
|
Package Description
|
Pin Count
|
Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 190 mA | 20 Ω | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 760 mA | SILICON | R-PSSO-G3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||||
No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 30 V | 1 | 4.7 A | 50 mΩ | LOGIC LEVEL COMPATIBLE | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 18.8 A | SWITCHING | SILICON | R-PDSO-G4 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | SOT-223 | SOT-223, 4 PIN | 4 | |||||||||||||
Yes | Yes | Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 40 | 100 MHz | 2 W | SILICON | R-PDSO-G4 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | |||||||||||||||||||
Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 30 | 100 MHz | 20 pF | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 | |||||||||||||||||||||
Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 800 V | 1 | 190 mA | 20 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 760 mA | SILICON | 64 ns | 35 ns | R-PDSO-G4 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | |||||||||||||||||||||
Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 30 | 100 MHz | 20 pF | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 | |||||||||||||||||||||
Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 300 V | 1 | 170 mA | 17 Ω | LOGIC LEVEL COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | |||||||||||||||||
No | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 800 V | 1 | 190 mA | 20 Ω | AVALANCHE RATED | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 760 mA | SILICON | R-PDSO-G4 | Not Qualified | 1 | 150 °C | 255 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | PLASTIC PACKAGE-4 | 4 | ||||||||||||||||
Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 300 V | 1 | 170 mA | 17 Ω | LOGIC LEVEL COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | |||||||||||||||||||||
Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 30 | 100 MHz | 20 pF | 2 W | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G4 |
|
BSP300E6327
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 190 mA | 20 Ω | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 760 mA | SILICON | R-PSSO-G3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | |||||||||||||||||||||||||
![]() |
BSP308
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 30 V | 1 | 4.7 A | 50 mΩ | LOGIC LEVEL COMPATIBLE | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 18.8 A | SWITCHING | SILICON | R-PDSO-G4 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | SOT-223 | SOT-223, 4 PIN | 4 | ||||||||||||||
![]() |
BSP30
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 40 | 100 MHz | 2 W | SILICON | R-PDSO-G4 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | ||||||||||||||||||||
|
BSP30-TAPE-13
NXP Semiconductors
|
Check for Price | Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 30 | 100 MHz | 20 pF | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 | ||||||||||||||||||||||
|
BSP300
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 800 V | 1 | 190 mA | 20 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 760 mA | SILICON | 64 ns | 35 ns | R-PDSO-G4 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||
|
BSP30
NXP Semiconductors
|
Check for Price | Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 30 | 100 MHz | 20 pF | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 | ||||||||||||||||||||||
![]() |
BSP304AAMO
NXP Semiconductors
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 300 V | 1 | 170 mA | 17 Ω | LOGIC LEVEL COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||||||||||||||
|
BSP300E6327
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 800 V | 1 | 190 mA | 20 Ω | AVALANCHE RATED | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 760 mA | SILICON | R-PDSO-G4 | Not Qualified | 1 | 150 °C | 255 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | PLASTIC PACKAGE-4 | 4 | |||||||||||||||||
|
BSP304T/R
NXP Semiconductors
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 300 V | 1 | 170 mA | 17 Ω | LOGIC LEVEL COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | ||||||||||||||||||||||
|
BSP30T/R
NXP Semiconductors
|
Check for Price | Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 30 | 100 MHz | 20 pF | 2 W | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G4 |