Parametric results for: bsn20235 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bsn20235
Select parts from the table below to compare.
Compare
Compare
BSN20,235
NXP Semiconductors
Check for Price Buy Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 173 mA 20 Ω LOGIC LEVEL COMPATIBLE 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 3 SOT23 compliant EAR99 8541.21.00.95
BSN20,235
Nexperia
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 173 mA 20 Ω LOGIC LEVEL COMPATIBLE 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 2017-02-01 Nexperia