Filter Your Search
1 - 4 of 4 results
|
BSE-040-01-C-D-A
Samtec Inc
|
$4.9362 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (50) OVER NICKEL (150) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.0315 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 1.468 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
BSE-040-01-C-D-A-TR
Samtec Inc
|
$8.0208 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (50) OVER NICKEL (150) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.0315 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 1.468 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
BSE-040-01-C-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | SURFACE MOUNT | 0.295 inch | 0.128 inch | 1.488 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
BSE-040-01-C-D-A-FR
Samtec Inc
|
Check for Price | Yes | Active | 80 | 2 | 800 µm | 2 | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | CENTRONIC | 0.0315 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 1.468 inch | SAMTEC INC | compliant |