Filter Your Search
1 - 4 of 4 results
|
BSCL00321611R18K00
MagLayers Scientific-Technics Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 185 MHz | Ceramic | 25 | 1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | ||||
|
BSCL00321611R18K00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 185 MHz | FERRITE | 25 | 1306 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BSCL00321611R18K00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 A | 185 MHz | Ferrite | 25 | 1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | ||||
|
BSCL00321611R18K00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 A | 185 MHz | Ferrite | 25 | 1206 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | PULSE ELECTRONICS CORP | CHIP | compliant |