Filter Your Search
1 - 1 of 1 results
|
BS62LV4007ECP70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 1.5 V | 58 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 11.76 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP32,.46 | unknown | 3A991.B.2.A | 8542.32.00.41 |