Filter Your Search
1 - 10 of 276 results
|
BS62LV4006PCG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.3 µA | 1.5 V | 68 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 41.91 mm | 15.24 mm | BRILLIANCE SEMICONDUCTOR INC | DIP | DIP, DIP32,.6 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
BS62LV4001EC-70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.4 V | CMOS | COMMERCIAL | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
BS62LV4006SC70
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 70 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.3 µA | 1.5 V | 60 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | BRILLIANCE SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
BS62LV4006EC70
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 70 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.3 µA | 1.5 V | 60 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | BRILLIANCE SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
BS62LV4007TI55
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 1.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP1, TSSOP32,.8,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV4006DCG70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 68 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | X-XUUC-N | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | BRILLIANCE SEMICONDUCTOR INC | DIE | DIE, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
BS62LV4008STC70
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 70 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 24 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | BRILLIANCE SEMICONDUCTOR INC | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
BS62LV4007SCP55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 1.5 V | 68 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.303 mm | BRILLIANCE SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
BS62LV4001SI-10
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.303 mm | BRILLIANCE SEMICONDUCTOR INC | SOP, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
BS62LV4001TI-70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSSOP, | unknown | 3A991.B.2.A | 8542.32.00.41 |