Filter Your Search
1 - 10 of 76 results
|
BS62LV2006SA-70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.4 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.3 mm | BRILLIANCE SEMICONDUCTOR INC | SOIC | SOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
BS62LV2006STIP70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 45 µA | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP | TSSOP, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV2006DCP70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.4 V | CMOS | COMMERCIAL | X-XUUC-N | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | BRILLIANCE SEMICONDUCTOR INC | DIE | DIE, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
BS62LV2006STAG70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.4 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP | TSSOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
BS62LV2006SIP70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 45 µA | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.3 mm | BRILLIANCE SEMICONDUCTOR INC | SOIC | SOP, SOP32,.56 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV2006TAG70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.4 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP | TSSOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
BS62LV2006SIG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 55 µA | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.3 mm | BRILLIANCE SEMICONDUCTOR INC | SOIC | SOP, SOP32,.56 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV2006HCG55
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | BRILLIANCE SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
BS62LV2006HCG70
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | BRILLIANCE SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
BS62LV2006STC70
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 43 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | BRILLIANCE SEMICONDUCTOR INC | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 |