Filter Your Search
1 - 2 of 2 results
|
BS08A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 9 V | 7 V | 1.4 V | 175 A | 1.5 mA | 7 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | POWEREX INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
BS08A
Mitsubishi Electric
|
Check for Price | No | Obsolete | 9 V | 7 V | 175 A | 1.5 mA | 7 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MITSUBISHI ELECTRIC CORP | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | SC-43 | 3 |