Filter Your Search
1 - 10 of 123 results
|
BS05T1PFAA
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | MURATA MANUFACTURING CO LTD | unknown | OUTPUT VOLTAGE IS INDEPENDENT OF SCANNING SPEED | 8 mm | 10 mm | 11 mm | 1.5 mm | 1.5 mm | THROUGH HOLE MOUNT | 0.40V | ANALOG VOLTAGE | RECTANGULAR | PROXIMITY SENSOR,CAPACITIVE | SOLDER | |||||||||||||||||||||||||||
|
BS0503CDSU100KT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 120 mΩ | 10 % | YES | 2.52 MHz | 1.8 A | 2320 | POWER INDUCTOR | 1 | NO | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5.8 mm | 5.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
BS0502CDSU6R8MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 2320 | POWER INDUCTOR | 1 | NO | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 5.8 mm | 5.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
BS0504CDSU121KT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 930 mΩ | 10 % | YES | 1 MHz | 480 mA | 2320 | POWER INDUCTOR | 1 | NO | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
BS0502CDSU8R2MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 170 mΩ | 20 % | YES | 100 kHz | 1.4 A | 2320 | POWER INDUCTOR | 1 | NO | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 5.8 mm | 5.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
BS0502CDSU120KT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 230 mΩ | 10 % | YES | 100 kHz | 1.1 A | 2320 | POWER INDUCTOR | 1 | NO | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 5.8 mm | 5.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
BS0503HCCC330MT
King Core Electronics Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
BS05W1KFAB
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | MURATA MANUFACTURING CO LTD | compliant | 10.8 mm | 10.1 mm | 15 mm | 10 mm | 10 mm | THROUGH HOLE MOUNT | 0.3-0.8mV | ANALOG VOLTAGE | RECTANGULAR | PROXIMITY SENSOR,CAPACITIVE | SOLDER | ||||||||||||||||||||||||||||
|
BS0504CDSU102KT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 5.8 Ω | 10 % | YES | 1 MHz | 140 mA | 2320 | POWER INDUCTOR | 1 | NO | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
BS0504CDSU1R8MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 30 mΩ | 20 % | YES | 7.96 MHz | 4 A | 2320 | POWER INDUCTOR | 1 | NO | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 |