Filter Your Search
1 - 10 of 277,690 results
|
HSMG-C110
Broadcom Limited
|
$0.0337 | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | NICKEL GOLD | 1 mm | BROADCOM INC | 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSME-C265
Broadcom Limited
|
$0.0463 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 570 nm | 170 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.7 mm | 1.1 mm | 1.2 mm | BROADCOM INC | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
ASCY-CG00-NW602
Broadcom Limited
|
$0.0522 | Yes | Active | SINGLE COLOR LED | BROADCOM INC | unknown | 8541.41.00.00 | Avago Technologies | ||||||||||||||||||||||||||||
|
ASCY-CB00-NT302
Broadcom Limited
|
$0.0522 | Yes | Active | SINGLE COLOR LED | BROADCOM INC | unknown | 8541.41.00.00 | Avago Technologies | ||||||||||||||||||||||||||||
|
HSMA-A101-S3WJ1
Broadcom Limited
|
$0.0555 | Yes | Active | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 267.5 mcd | 592 nm | 120 deg | HIGH RELIABILITY | SINGLE | 0.18 cd | SINGLE COLOR LED | 5 V | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.8 mm | BROADCOM INC | LCC-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||||||
|
ASCY-CA00-AS7C2
Broadcom Limited
|
$0.0572 | Yes | Active | SINGLE COLOR LED | BROADCOM INC | unknown | 8541.41.00.00 | Avago Technologies | ||||||||||||||||||||||||||||
|
ASCY-CA02-AS7C2
Broadcom Limited
|
$0.0590 | Yes | Active | SINGLE COLOR LED | BROADCOM INC | unknown | 8541.41.00.00 | |||||||||||||||||||||||||||||
|
HSMD-C120
Broadcom Limited
|
$0.0652 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 605 nm | 155 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Amber | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 600 µm | 1.2 mm | BROADCOM INC | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMS-C191
Broadcom Limited
|
$0.0661 | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HSMC-A101-S00J1
Broadcom Limited
|
$0.0665 | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 220.0 mcd | 635 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Orange-Red | SINGLE | 0.18 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | LCC-2 | compliant | 8541.40.20.00 | Avago Technologies |