Filter Your Search
1 - 2 of 2 results
|
BRB10C1-24.000MHZ-V-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
BRB10C1-24.000MHZ-V-AT
ECS International Inc
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant |