Filter Your Search
1 - 10 of 1,105 results
|
BRA50E1-24.000MHZ-G1-BT
ECS International Inc
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||||
|
BRA50E1-15.999MHZ-L
ECS International Inc
|
Check for Price | Yes | Active | 15.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | |||||
|
BRA50E1-9.000MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||||
|
BRA50C1-5.000MHZ-L
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 3 PIN | unknown | 8541.60.00.30 | ||||
|
BRA50E1-16.000MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||||||
|
BRA50C1-5.000MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.30 | ||||
|
BRA50E1-5.999MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||||
|
BRA50E1-9.000MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 9 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||
|
BRA50E1-24.000MHZ-V-BT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
BRA50F1-5.999MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant |