Filter Your Search
1 - 1 of 1 results
|
BR93H66RFJ-WCE2
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 4.096 kbit | 16 | 256X16 | 4 V | 1.25 MHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 1.5 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |