Parametric results for: br93g86-3e2 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: br93g863
Select parts from the table below to compare.
Compare
Compare
BR93G86-3B
ROHM Semiconductor
Check for Price Yes Obsolete 16.384 kbit 16 1KX16 5 V 3 MHz EEPROM ALSO OPERATES AT 1.7V WITH 1MHZ AND 2.5V WITH 2MHZ AND SEATED HT-CALCULATED 8 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 2 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.21 mm 9.3 mm 7.62 mm ROHM CO LTD DIP, DIP8,.3 compliant EAR99 8542.32.00.51
BR93G86-3A
ROHM Semiconductor
Check for Price Yes Obsolete 16.384 kbit 16 1KX16 5 V 3 MHz EEPROM ALSO OPERATES AT 1.7V WITH 1MHZ AND 2.5V WITH 2MHZ AND SEATED HT-CALCULATED 8 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms R-PDIP-T8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.21 mm 9.3 mm 7.62 mm ROHM CO LTD DIP, compliant EAR99 8542.32.00.51
BR93G86-3
ROHM Semiconductor
Check for Price Yes Obsolete 16.384 kbit 16 1KX16 5 V 3 MHz EEPROM ALSO OPERATES AT 1.7V WITH 1MHZ AND 2.5V WITH 2MHZ AND SEATED HT-CALCULATED 8 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 2 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.21 mm 9.3 mm 7.62 mm ROHM CO LTD DIP, DIP8,.3 compliant EAR99 8542.32.00.51