Filter Your Search
1 - 1 of 1 results
|
BR93G56FVM-3BGTTR
ROHM Semiconductor
|
$0.2049 | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 3 MHz | EEPROM | ALSO AVAILABLE 2.5V-4.5V OPERATES WITH 2MHZ, 1.7V-2.5V OPERATES WITH 1MHZ | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |