Parametric results for: br9010fv-we2 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: br9010fvwe2
Select parts from the table below to compare.
Compare
Compare
BR9010FV-WE2
ROHM Semiconductor
Check for Price Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL 2 µA 2 µA 5.5 V 2.7 V CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e2 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Copper (Sn/Cu) GULL WING 650 µm DUAL 1.25 mm 4.4 mm 3 mm ROHM CO LTD SSOP-8 compliant EAR99 8542.32.00.51