Parametric results for: br622 under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: br622
Select parts from the table below to compare.
Compare
Compare
BR62256A-15L
ROHM Semiconductor
Check for Price No Contact Manufacturer 262.144 kbit 8 32KX8 5 V 150 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ROHM CO LTD DIP, DIP28,.6 compliant EAR99 8542.32.00.41
BR62256A-F-10L
ROHM Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ROHM CO LTD SOP, SOP28,.5 compliant EAR99 8542.32.00.41
BR62256A-F-15L
ROHM Semiconductor
Check for Price No Contact Manufacturer 262.144 kbit 8 32KX8 5 V 150 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ROHM CO LTD SOP, SOP28,.5 compliant EAR99 8542.32.00.41
BR62256A-F-12L
ROHM Semiconductor
Check for Price No Contact Manufacturer 262.144 kbit 8 32KX8 5 V 120 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ROHM CO LTD SOP, SOP28,.5 compliant EAR99 8542.32.00.41
BR62256T
ROHM Semiconductor
Check for Price Contact Manufacturer 262.144 kbit 8 32KX8 5 V 150 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA CMOS COMMERCIAL Not Qualified 70 °C 28 PLASTIC/EPOXY TAB,28PINS,.02 YES 500 µm ROHM CO LTD , TAB,28PINS,.02 compliant EAR99 8542.32.00.41
BR62256F-70LL
ROHM Semiconductor
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 1 µA 2 V 45 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.85 mm 18 mm 8.4 mm ROHM CO LTD SOP, SOP28,.45 unknown EAR99 8542.32.00.41 SOIC 28
BR62256A-10L
ROHM Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ROHM CO LTD DIP, DIP28,.6 compliant EAR99 8542.32.00.41
BR62256A-12L
ROHM Semiconductor
Check for Price Yes Contact Manufacturer 262.144 kbit 8 32KX8 5 V 120 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ROHM CO LTD DIP, DIP28,.6 compliant EAR99 8542.32.00.41