Filter Your Search
1 - 10 of 103 results
|
BR505A154KTATR
Kyocera AVX Components
|
Check for Price | No | Obsolete | 150 nF | 50 V | 10 % | 5020 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | ||||||||
|
BR505C475PTATR
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 µF | 50 V | 100 % | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | CECC 30701-801 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.16 mm | 12.7 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | 8532.24.00.60 | |||||||||
|
BR505A164KTATR
Kyocera AVX Components
|
Check for Price | No | Obsolete | 160 nF | 50 V | 10 % | 5020 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | ||||||||
|
BR505A154PTA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 150 nF | 50 V | 100 % | 5020 | C0G | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | BR | BR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
BR505A204MTATR
Kyocera AVX Components
|
Check for Price | No | Obsolete | 200 nF | 50 V | 20 % | 5020 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | ||||||||
|
BR505A204KTA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 200 nF | 50 V | 10 % | 5020 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | BR | BR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
BR505A204JTATR
Kyocera AVX Components
|
Check for Price | No | Obsolete | 200 nF | 50 V | 5 % | 5020 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | ||||||||
|
BR505A154JTA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 150 nF | 50 V | 5 % | 5020 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | BR | BR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
BR505A224GTATR
Kyocera AVX Components
|
Check for Price | No | Obsolete | 220 nF | 50 V | 2 % | 5020 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 | ||||||||
|
BR505A154JTAL
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 150 nF | 50 V | 5 % | 5020 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | BR50(50V,C0G) | BR50 ( 50V, C0G) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) | 10.16 mm | 14.2 mm | 12.7 mm | 5.1 mm | AVX CORP | , 5020 | not_compliant | EAR99 |