Filter Your Search
1 - 10 of 90 results
Select Parts | Part Number |
---|
|
BR3510L
Yangzhou Yangjie Electronics Co Ltd
|
||
|
MBR35100R
GeneSic Semiconductor Inc
|
||
|
GSBR3510
HY Electronic Corp
|
||
|
SBR3516
Yangzhou Yangjie Electronics Co Ltd
|
||
|
SBR3512
Yangzhou Yangjie Electronics Co Ltd
|
||
|
MBR35100
Daco Semiconductor Co Ltd
|
||
|
BR3512W
Microsemi Corporation
|
||
|
MBR35100HR
Digitron Semiconductors
|
||
|
BR3510-W
Formosa Microsemi Co Ltd
|
||
|
BR3510L
Bytesonic Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 35 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | 1 kV | S-PSFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | BR-L, 4 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
Yes | Active | 35 A | 840 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | POWER | 600 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | GeneSiC Semiconductor | ||||||||||
Contact Manufacturer | HY ELECTRONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 1.6 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | HIGH RELIABILITY | 500 A | 3 | 1.6 kV | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.2 kV | 6 | HIGH RELIABILITY | 500 A | 3 | 1.2 kV | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
Contact Manufacturer | 35 A | 840 mV | 1.5 mA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | 100 V | O-MUPM-D1 | DO-4 | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||
Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | 450 A | 1 | 150 °C | ISOLATED | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||
No | Active | 35 A | 840 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-4 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||
Yes | Active | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | FORMOSA MICROSEMI CO LTD | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
Yes | Active | BRIDGE RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown |
|
BR3510L
Yangzhou Yangjie Electronics Co Ltd
|
$0.9383 Buy | Yes | Active | 35 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | 1 kV | S-PSFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | BR-L, 4 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MBR35100R
GeneSic Semiconductor Inc
|
$16.4550 Buy | Yes | Active | 35 A | 840 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | POWER | 600 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | GeneSiC Semiconductor | |||||||||||
|
GSBR3510
HY Electronic Corp
|
Check for Price Buy | Contact Manufacturer | HY ELECTRONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SBR3516
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price Buy | Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 1.6 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | HIGH RELIABILITY | 500 A | 3 | 1.6 kV | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SBR3512
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price Buy | Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.2 kV | 6 | HIGH RELIABILITY | 500 A | 3 | 1.2 kV | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR35100
Daco Semiconductor Co Ltd
|
Check for Price Buy | Contact Manufacturer | 35 A | 840 mV | 1.5 mA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | 100 V | O-MUPM-D1 | DO-4 | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BR3512W
Microsemi Corporation
|
Check for Price Buy | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | 450 A | 1 | 150 °C | ISOLATED | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
MBR35100HR
Digitron Semiconductors
|
Check for Price Buy | No | Active | 35 A | 840 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-4 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||
|
BR3510-W
Formosa Microsemi Co Ltd
|
Check for Price Buy | Yes | Active | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | FORMOSA MICROSEMI CO LTD | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BR3510L
Bytesonic Corporation
|
Check for Price Buy | Yes | Active | BRIDGE RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown |