Filter Your Search
1 - 10 of 30 results
|
BR25S320FVM-WTR
ROHM Semiconductor
|
$0.5737 | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 1.8 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP | 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||
|
BR25S640F-WE2
ROHM Semiconductor
|
$0.5839 | Yes | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 1.8 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.6 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||
|
BR25S640FVM-WTR
ROHM Semiconductor
|
$0.6670 | Yes | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 1.8 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP | 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||
|
BR25S256F-WE2
ROHM Semiconductor
|
$1.1723 | Yes | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 1.8 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.6 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||
|
BR25S256FJ-WE2
ROHM Semiconductor
|
$1.2982 | Yes | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 1.8 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.475 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||
|
BR25S128GUZ-WE2
ROHM Semiconductor
|
$1.9218 | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 10 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 400 µm | 2.63 mm | 2 mm | ROHM CO LTD | BGA | ROHS COMPLIANT, WLCSP-12 | 12 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
BR25S256NUX-WTR
ROHM Semiconductor
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 10 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | SON | 2 X 3 MM, ROHS COMPLAINT, VSON-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
BR25S128FVM-WTR
ROHM Semiconductor
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 10 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Pure Tin (Sn) | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP | ROHS COMPLAINT, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
BR25S128FV-WE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 131.072 kbit | 8 | 16KX8 | 1.8 V | 20 MHz | EEPROM | SEATED HGT-NOM | 40 | 1000000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.35 mm | 4.4 mm | 3 mm | ROHM CO LTD | SOIC | 3 X 6.40 MM, 1.35 MM HEIGHT, ROHS COMPLIANT, SSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||||
|
BR25S640FJ-WE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 1.8 V | 20 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 8 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.475 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | SOIC | 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |