Filter Your Search
1 - 10 of 24 results
|
BR250-20A2-6V
Babcock Inc
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | BABCOCK INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
BR250-20B2-6V
Microsemi Corporation
|
Check for Price | Transferred | 6 V | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 5 | 1 FORM C | NO | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | Microsemi Corporation | ||||||||||||||||||||||||||||||||||
|
BR250-20C2-6V
Babcock Inc
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-6106 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | BABCOCK INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
BR250-20A3-6V
Babcock Inc
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | BABCOCK INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
BR250-20B3-6V
Microsemi Corporation
|
Check for Price | Transferred | 6 V | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 5 | 1 FORM C | NO | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | |||||||||||||||||||||||||||||||||||
|
BR25020N-10SU-2.7
ROHM Semiconductor
|
Check for Price | Yes | End Of Life | -40 °C | 85 °C | 8 | YES | ROHM CO LTD | compliant | EAR99 | 8542.32.00.51 | SOP, SOP8,.25 | 100 | 1000000 Write/Erase Cycles | R-PDSO-G8 | 2.048 kbit | EEPROM | 8 | 256 words | 256 | 256X8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | SERIAL | NOT SPECIFIED | Not Qualified | SPI | 5 µA | 6 µA | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | HARDWARE/SOFTWARE | |||||||||||||||||||||||||||||||||||||
|
BR250-20C1-6V
Microsemi Corporation
|
Check for Price | Transferred | 6 V | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-6106 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | |||||||||||||||||||||||||||||||||
|
BR250-20C1-6V
Babcock Inc
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-6106 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | BABCOCK INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
BR250-20A1-6V
Microsemi Corporation
|
Check for Price | Transferred | 6 V | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 5 | 1 FORM C | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | |||||||||||||||||||||||||||||||||
|
BR250-20A1-6V
Babcock Inc
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-6106 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | BABCOCK INC | unknown |