Filter Your Search
1 - 3 of 3 results
|
BR250-320B1-28V
Microsemi Corporation
|
Check for Price | Transferred | 28 V | 2.464 W | 320 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 5.1 V | 28 V | 25A@208VAC | 25A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 5 | 1 FORM C | NO | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
BR250-320B1-28V
Microchip Technology Inc
|
Check for Price | Active | 28 V | 2.464 W | 320 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 5.1 V | 28 V | 25A@208VAC | 25A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 5 | 1 FORM C | NO | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
BR250-320B1-28V
Babcock Inc
|
Check for Price | Transferred | 2.464 W | 320 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 5.1 V | 28 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-6106 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | BABCOCK INC | unknown |