Parametric results for: br236 under Power/Signal Relays

Filter Your Search

1 - 10 of 211 results

|
-
-
-
-
-
-
Manufacturer Part Number: br236
Select parts from the table below to compare.
Compare
Compare
BR236-450B4-28V
Microsemi Corporation
Check for Price Transferred 28 V 1.736 W 450 Ω 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 62 mA 18 V 13 V 28 V 25A@208VAC 25A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-6106 -70 °C 125 °C DC PANEL MOUNT 13 3 FORM C NO SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm MICROSEMI CORP compliant EAR99 8536.41.00.50
BR236D-28C1-6V
Babcock Inc
Check for Price Transferred 1.284 W 28 Ω 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 214 mA 4.5 V 3 V 6 V 25A@208VAC 25A@28VDC 16 ms 16 ms MIL-PRF-6106 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO TIN SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm BABCOCK INC unknown
BR236AC-C1-115V
Babcock Inc
Check for Price Transferred 4.6 W 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 72 V 40 mA 115 V 25A@208VAC 25A@28VDC 51 ms 51 ms MIL-PRF-6106 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO TIN SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm BABCOCK INC unknown
BR236-28B3-6V
Babcock Inc
Check for Price Transferred 1.284 W 28 Ω 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 214 mA 4.5 V 3 V 6 V 25A@208VAC 25A@28VDC 16 ms 16 ms MIL-PRF-6106 -70 °C 125 °C AC/DC PANEL MOUNT NO SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm BABCOCK INC unknown
BR236D-450B4-28V
Microsemi Corporation
Check for Price Transferred 1.736 W 450 Ω 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 62 mA 18 V 13 V 28 V 25A@208VAC 25A@28VDC 16 ms 16 ms MIL-PRF-6106 -70 °C 125 °C AC/DC PANEL MOUNT NO SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm MICROSEMI CORP compliant EAR99 8536.41.00.50
BR236-28C4-6V
Babcock Inc
Check for Price Transferred 1.284 W 28 Ω 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC PANEL MOUNTABLE 214 mA 4.5 V 3 V 6 V 25A@208VAC 25A@28VDC 16 ms 16 ms MIL-PRF-6106 e3 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO TIN SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm BABCOCK INC unknown
BR236-112B2-12V
Microsemi Corporation
Check for Price Transferred 12 V 1.284 W 112 Ω 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 107 mA 9 V 6 V 12 V 25A@208VAC 25A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-6106 -70 °C 125 °C DC PANEL MOUNT 13 3 FORM C NO SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm MICROSEMI CORP compliant EAR99 8536.41.00.50
BR236D-112B4-12V
Babcock Inc
Check for Price Transferred 1.284 W 112 Ω 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 107 mA 9 V 6 V 12 V 25A@208VAC 25A@28VDC 16 ms 16 ms MIL-PRF-6106 -70 °C 125 °C AC/DC PANEL MOUNT NO SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm BABCOCK INC unknown
BR236-1500B4-48V
Microsemi Corporation
Check for Price Transferred 48 V 1.536 W 1.5 kΩ 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC 32 mA 36 V 24 V 48 V 25A@208VAC 25A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-6106 -70 °C 125 °C DC PANEL MOUNT 13 3 FORM C NO SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm MICROSEMI CORP compliant EAR99 8536.41.00.50
BR236D-1500A3-48V
Babcock Inc
Check for Price Transferred 1.536 W 1.5 kΩ 25 A 208 V 28 V 25 A 50000 Cycle(s) 3PDT LATCHED POWER/SIGNAL RELAY DC PANEL MOUNTABLE 32 mA 36 V 24 V 48 V 25A@208VAC 25A@28VDC 16 ms 16 ms MIL-PRF-6106 e4 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO GOLD SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm BABCOCK INC unknown