Parametric results for: br230-290c3-28v-023m under Other Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: br230290c328v023m
Select parts from the table below to compare.
Compare
Compare
BR230-290C3-28V-023M
Microsemi Corporation
Check for Price Transferred 28 V 2.703 W 10 A 208 V 28 V 10 A 100000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 97 mA 18 V 5.1 V 29 V 10A@208VAC 10A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-83536 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 14 4 FORM C NO SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm 0.006858013716027433 inch MICROSEMI CORP compliant EAR99 8536.41.00.20
BR230-290C3-28V-023M
Microchip Technology Inc
Check for Price Active 28 V 2.703 W 10 A 208 V 28 V 10 A 100000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 97 mA 18 V 5.1 V 29 V 10A@208VAC 10A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-83536 -70 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 14 4 FORM C NO SOLDER 26.04 mm 25.65 mm 26.04 mm 26.04mm X 26.04mm X 25.65mm 0.006858013716027433 inch MICROCHIP TECHNOLOGY INC compliant